2226920-1 | TE Connectivity
Circular connector, 6 pole, crimp connection, straight, 2226920-1
Unit Price (€ / pc.)
203.5495 € *
Available: 0 pcs.
Available in 5 Days: 183 pcs.
Leadtime: 28 Weeks **
Total Price:
203.55 € *
Price list
Quantity
Price per unit*
1 pcs.
203.5495 €
3 pcs.
200.0390 €
*incl. VAT plus shipping costs
**Subject to prior sale
Micro circular connector, 2226920-1, TE Connectivity
The 2226920-1 features a push-pull coupling and Quick disconnect per the US Army’s Nett Warrior specification. This product has a lightweight aluminum shell and thermoplastic inserts.
Features
- Very small footprint
- Ruggedized for battlefield conditions
Applications
- Soldier Vest Cable
- Batteries
- Antennas
- Communication/Power Hubs
- Military Vehicles
Technical specifications
Version | Buchse | |
Shell Material | LCP | |
Cable diameter | 0,76 bis 1,37 mm | |
Contact connection | Crimpanschluss | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 6-polig |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |