2307526-1 | TE Connectivity
Circular connector, 7 pole, solder connection, straight, 2307526-1
Unit Price (€ / pc.)
18.7663 € *
Available: 0 pcs.
Available in 5 Days: 467 pcs.
Leadtime: 33 Weeks **
Total Price:
18.77 € *
Price list
Quantity
Price per unit*
1 pcs.
18.7663 €
10 pcs.
17.2669 €
25 pcs.
15.5414 €
50 pcs.
13.9825 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, 2307526-1, TE Connectivity
Standard circular connector, Wire-to-Board, 7 Position, Sealable, Power, A Polarization Code, PBT GF, 7 Power Positions.
Technical specifications
Version | Buchse | |
Shell Material | PBT | |
Contact connection | Lötanschluss | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 7-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |