2350797-1 | TE Connectivity
Circular connector, 8 pole, crimp connection, screw locking, angled, 2350797-1
Unit Price (€ / pc.)
271.6532 € *
Available: 0 pcs.
Available in 5 Days: 387 pcs.
Leadtime: 17 Weeks **
Total Price:
271.65 € *
Price list
Quantity
Price per unit*
1 pcs.
271.6532 €
2 pcs.
266.9765 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, 2350797-1, TE Connectivity
The 2350797-1 is a cable connector that is field installable and developed for the fault-free data transfer in harsh environments and for difficult installation conditions. This product is specifically suited for harsh conditions due to the crimp termination for the signal contact and for the cable shield. The special design provides the flexibility for the angled cable exit to solve tight installation condition.
Features
- Flexible cable exit 90°
- 8 cable exit options
- Torsion - and vibration-proof strain relief
- Easy assembly due to only a few single parts
- M12 Locking nut with combined knurled and hexagon combination shape for tightening with defined torque
Technical specifications
Version | Buchse | |
Shell Material | Thermoplast | |
Cable diameter | 8,2 mm | |
Contact connection | Crimpanschluss | |
contact surface | vergoldet | |
Assembly | Kabelmontage | |
Orientation | abgewinkelt | |
Pin number | 8-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |