293468-1 | TE Connectivity

Socket housing, 3 pole, crimp connection, straight, 293468-1

Order No.: 39P2769
EAN: 4099889722031
MPN:
293468-1
TE Connectivity
293468-1 TE Connectivity Other Circular Connectors Image 1
293468-1 TE Connectivity Other Circular Connectors Image 2
293468-1 TE Connectivity Other Circular Connectors Image 3
Image may differ
Unit Price (€ / pc.)
0.7854 € *
Available: 0 pcs.
Available in 5 Days: 412 pcs.
Leadtime: 43 Weeks **
Total Price:
0.79 € *
Price list
Quantity
Price per unit*
200 pcs.
0.7854 €
600 pcs.
0.7616 €
*incl. VAT plus shipping costs
**Subject to prior sale

standard circular connector, 293468-1, TE Connectivity

Product Type: Accessory, Connector System: Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Circular Connector Type: Receptacle, Keying: A, Number of Positions: 3, Contacts Preloaded: No, Operating Voltage: 400 VAC, Environmental Protection: Without, Circular Connector Insulation Material Type: Polyamide GF, Hermetically Sealed: No, Contact Current Rating (Max): 13 A, Reverse Gender: No, Contact Layout Arrangement: Circular, Circular Connector Contact Type: Socket, Mating Retention Type: Latch, Connector Mounting Type: Cable Mount (Free-Hanging), Polarization Code: A, Mating Alignment Type: Keyed, Mating Retention: With, Operating Temperature Range: -40 – 70 °C, Circuit Application: Power, Shielded: No, Packaging Quantity: 100

Technical specifications
Version socket housing
Additional parts equipped
Shell Material PA
Contact connection crimp connection
Assembly PCB mounting
Orientation straight
Pin number 3 pole
Logistics
Country of origin CZ
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes