293590-1 | TE Connectivity
Plug, 3 pole, solder connection, straight, 293590-1
Order No.: 39P2728
EAN: 4099889721904
MPN:
293590-1
Unit Price (€ / pc.)
2.2610 € *
Available: 0 pcs.
Available in 5 Days: 6,511 pcs.
Leadtime: 32 Weeks **
Total Price:
203.49 € *
Price list
Quantity
Price per unit*
90 pcs.
2.2610 €
500 pcs.
2.1777 €
*incl. VAT plus shipping costs
**Subject to prior sale
standard circular connector, 293590-1, TE Connectivity
Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Circular Connector Type: Plug, Keying: A, Number of Positions: 3, Circular Connector Insulation Material Type: Polyamide GF, Contact Current Rating (Max): 11 A, Reverse Gender: No, Contact Layout Arrangement: Circular, Circular Connector Contact Type: Pin, Polarization Code: A, Mating Alignment Type: Keyed, Mating Retention: With, Operating Temperature Range: -40 – 70 °C, Circuit Application: Power, Shielded: No
Technical specifications
Version | Stecker | |
Additional parts | bestückt | |
Shell Material | PA | |
Contact connection | Lötanschluss | |
Assembly | Leiterplattenmontage | |
Orientation | gerade | |
Pin number | 3-polig |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |