293593-1 | TE Connectivity

Plug, 3 pole, solder connection, straight, 293593-1

Order No.: 39P2727
EAN: 4099889721898
MPN:
293593-1
293593-1 TE Connectivity Other Circular Connectors Image 1
293593-1 TE Connectivity Other Circular Connectors Image 2
293593-1 TE Connectivity Other Circular Connectors Image 3
Image may differ
Unit Price (€ / pc.)
3.1297 € *
Available: 0 pcs.
Available in 5 Days: 1,987 pcs.
Leadtime: 37 Weeks **
Total Price:
3.13 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1297 €
10 pcs.
2.8798 €
50 pcs.
2.5823 €
100 pcs.
2.3324 €
*incl. VAT plus shipping costs
**Subject to prior sale

standard circular connector, 293593-1, TE Connectivity

Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Circular Connector Type: Plug, Number of Positions: 3, Circular Connector Insulation Material Type: Polyamide GF, Contact Current Rating (Max): 11 A, Contact Layout Arrangement: Circular, Circular Connector Contact Type: Pin, Polarization Code: A, Mating Alignment Type: Keyed, Mating Retention: With, Operating Temperature Range: -40 – 70 °C, Circuit Application: Power, Shielded: No

Technical specifications
Version Stecker
Additional parts bestückt
Shell Material PA
Contact connection Lötanschluss
Assembly Leiterplattenmontage
Orientation gerade
Pin number 3-polig
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes