293596-1 | TE Connectivity
Socket housing, 3 pole, cable connection, straight, 293596-1
Order No.: 39P2757
EAN: 4099889722000
MPN:
293596-1
Unit Price (€ / pc.)
0.2975 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
standard circular connector, 293596-1, TE Connectivity
Product Type: Accessory, Connector System: Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Circular Connector Type: Receptacle, Number of Positions: 3, Contacts Preloaded: No, Operating Voltage: 400 VAC, Environmental Protection: Without, Hermetically Sealed: No, Reverse Gender: No, Contact Layout Arrangement: Circular, Circular Connector Contact Type: Socket, Mating Retention Type: Latch, Shielded: No, UL Flammability Rating: UL 94V-0, Packaging Quantity: 100
Technical specifications
Version | Buchsengehäuse | |
Additional parts | bestückt | |
Shell Material | PA | |
Contact connection | Kabelanschluss | |
Assembly | Leiterplattenmontage | |
Orientation | gerade | |
Pin number | 3-polig |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |