293602-1 | TE Connectivity
Plug, 3 pole, solder connection, straight, 293602-1
Order No.: 39P2756
EAN: 4099889721997
MPN:
293602-1
Unit Price (€ / pc.)
4.2126 € *
Available: 0 pcs.
Available in 5 Days: 2,750 pcs.
Leadtime: 47 Weeks **
Total Price:
4.21 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2126 €
10 pcs.
3.8794 €
50 pcs.
3.4867 €
100 pcs.
3.1416 €
*incl. VAT plus shipping costs
**Subject to prior sale
standard circular connector, 293602-1, TE Connectivity
Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Circular Connector Type: Receptacle, Number of Positions: 3, Contacts Preloaded: No, Reverse Gender: No, Circular Connector Contact Type: Socket
Technical specifications
Version | Stecker | |
Additional parts | bestückt | |
Shell Material | PA | |
Contact connection | Lötanschluss | |
Assembly | Leiterplattenmontage | |
Orientation | gerade | |
Pin number | 3-polig |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |