293606-1 | TE Connectivity

Socket housing, 3 pole, crimp connection, straight, 293606-1

Order No.: 39P2773
EAN: 4099889722079
MPN:
293606-1
293606-1 TE Connectivity Other Circular Connectors Image 1
293606-1 TE Connectivity Other Circular Connectors Image 2
293606-1 TE Connectivity Other Circular Connectors Image 3
Image may differ
Unit Price (€ / pc.)
0.8687 € *
Available: 0 pcs.
Available in 5 Days: 13,954 pcs.
Leadtime: 40 Weeks **
Total Price:
0.87 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8687 €
10 pcs.
0.7735 €
50 pcs.
0.7021 €
100 pcs.
0.6307 €
*incl. VAT plus shipping costs
**Subject to prior sale

standard circular connector, 293606-1, TE Connectivity

Product Type: Accessory, Connector System: Wire-to-Panel,Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Circular Connector Type: Receptacle, Keying: A, Number of Positions: 3, Contacts Preloaded: No, Operating Voltage: 400 VAC, Environmental Protection: Without, Circular Connector Insulation Material Type: Polyamide GF, Hermetically Sealed: No, Reverse Gender: No, Contact Layout Arrangement: Circular, Circular Connector Contact Type: Socket, Panel Mount Feature Type: Flanged, Connector Mounting Type: Panel Mount, Polarization Code: A, Mating Alignment Type: Keyed, Mating Retention: With, Operating Temperature Range: -40 – 70 °C, Shielded: No, Packaging Quantity: 50

Technical specifications
Version Buchsengehäuse
Additional parts bestückt
Shell Material PA
Contact connection Crimpanschluss
Assembly Leiterplattenmontage
Orientation gerade
Pin number 3-polig
Logistics
Country of origin US
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes