293616-3 | TE Connectivity
Plug housing, 5 pole, crimp connection, straight, 293616-3
Order No.: 39P2738
EAN: 4099889721942
MPN:
293616-3
Unit Price (€ / pc.)
1.4994 € *
Available: 0 pcs.
Available in 5 Days: 4,250 pcs.
Leadtime: 33 Weeks **
Total Price:
1.50 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4994 €
10 pcs.
1.3685 €
50 pcs.
1.2257 €
100 pcs.
1.1067 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket housing, 293616-3, TE Connectivity
The 293616-3 is a flexible, fully pluggable, modular wiring connectors and cabling solution for the permanent & temporary power and control electrical installations. This product offers an ideal solution for both indoor and a sealed version for outdoor. High humidity installations also enabling a reconfigurable, easy-toinstall and time saving alternative to the traditional hard-wired electrical connections.
Features
- Reduce health at safety risk at the construction site
- Reduce installation time, on-site labor cost and waste with a multi-functional modular system
- Enable design consistency with the same size knock out diameter
- Improve installation efficiency with one connector solution that addresses power, data and control requirements
- Support easy field installation (with NECTOR M sealed) and simplify routing during installation with a circular form factor that requires less real estate
Applications
- Greenhouse lighting
- Entertainment and off-grid
- Factory-built construction
- Power distribution
- Commercial office/retail buildings
Technical specifications
Version | Steckergehäuse | |
Shell Material | PA | |
Contact connection | Crimpanschluss | |
Cable cross-section | 1,5-2,5 mm² | |
Assembly | Leiterplattenmontage | |
Orientation | gerade | |
Pin number | 5-polig |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |