293674-5 | TE Connectivity
Circular connector, 6 pole, solder connection, straight, 293674-5
Order No.: 71P7233
EAN: 4099891707736
MPN:
293674-5
Unit Price (€ / pc.)
1.7255 € *
Available: 0 pcs.
Available in 5 Days: 500 pcs.
Leadtime: 19 Weeks **
Total Price:
258.83 € *
Price list
Quantity
Price per unit*
150 pcs.
1.7255 €
300 pcs.
1.7017 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, 293674-5, TE Connectivity
Nector M, Housing, Panel mount, Pin, Code E.
Technical specifications
Gehäusematerial | PA | |
Kontaktanschluss | Lötanschluss | |
Montage | Panelmontage | |
Orientierung | gerade | |
Polzahl | 6-polig |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |