293695-1 | TE Connectivity
Circular connector, 5 pole, solder connection, straight, 293695-1
Unit Price (€ / pc.)
3.2487 € *
Available: 0 pcs.
Available in 5 Days: 5,666 pcs.
Leadtime: 47 Weeks **
Total Price:
3.25 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2487 €
10 pcs.
2.9869 €
50 pcs.
2.6894 €
100 pcs.
2.4157 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, 293695-1, TE Connectivity
Standard circular connector, Wire-to-Wire, 5 Position, Wire & Cable, Power, A Polarization Code, Polyamide GF.
Technical specifications
Ausführung | Stecker | |
Gehäusematerial | PA | |
Kontaktanschluss | Lötanschluss | |
Montage | Durchgangsloch | |
Orientierung | gerade | |
Polzahl | 5-polig |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |