293695-3 | TE Connectivity
Plug, 5 pole, crimp connection, straight, 293695-3
Order No.: 39P2729
EAN: 4099889721911
MPN:
293695-3
Unit Price (€ / pc.)
4.0936 € *
Available: 0 pcs.
Available in 5 Days: 5,998 pcs.
Leadtime: 47 Weeks **
Total Price:
4.09 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0936 €
10 pcs.
3.7604 €
50 pcs.
3.3915 €
100 pcs.
3.0464 €
*incl. VAT plus shipping costs
**Subject to prior sale
standard circular connector, 293695-3, TE Connectivity
Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Circular Connector Type: Plug, Number of Positions: 5, Circular Connector Insulation Material Type: Polyamide GF, Contact Layout Arrangement: Circular, Circular Connector Contact Type: Pin, Polarization Code: C, Mating Alignment Type: Keyed, Mating Retention: With, Operating Temperature Range: -40 – 70 °C, Circuit Application: Power, Shielded: No
Technical specifications
Version | Stecker | |
Shell Material | PA | |
Contact connection | Crimpanschluss | |
Cable cross-section | 1,5-2,5 mm² | |
Assembly | Leiterplattenmontage | |
Orientation | gerade | |
Pin number | 5-polig |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |