293696-1 | TE Connectivity
Other round connector, 293696-1
Unit Price (€ / pc.)
9.2939 € *
Available: 0 pcs.
Available in 5 Days: 3,699 pcs.
Leadtime: 45 Weeks **
Total Price:
9.29 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2939 €
10 pcs.
8.5561 €
50 pcs.
7.6993 €
100 pcs.
6.9258 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, 293696-1, TE Connectivity
Standard circular connector, Wire-to-Wire, 5 Position, Wire & Cable, Receptacle, Socket, -40-85 °C.
Technical specifications
Ausführung | Buchse | |
Gehäusematerial | PA | |
Orientierung | gerade | |
Polzahl | 5-polig |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |