293722-2 | TE Connectivity

Circular connector, 7 pole, crimp connection, straight, 293722-2

Order No.: 71P7238
EAN: 4099891707781
MPN:
293722-2
Series: NECTOR M
293722-2 TE Connectivity Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
1.6303 € *
Available: 0 pcs.
Available in 5 Days: 9,000 pcs.
Leadtime: 33 Weeks **
Total Price:
1.63 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6303 €
10 pcs.
1.4875 €
50 pcs.
1.3328 €
100 pcs.
1.2019 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector, 293722-2, TE Connectivity

Standard circular connector, Wire-to-Wire, 7 Position, Wire & Cable, Power & Signal, Cable mount (Free-Hanging), PA.

Technical specifications
Ausführung Stecker
Gehäusematerial PA
Kontaktanschluss Crimpanschluss
Leiterquerschnitt 1,5-2,5 mm²
Montage Kabelmontage
Orientierung gerade
Polzahl 7-polig
Logistics
Ursprungsland CN
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes