293774-1 | TE Connectivity
Circular connector, 7 pole, crimp connection, straight, 293774-1
Unit Price (€ / pc.)
2.7251 € *
Available: 0 pcs.
Available in 5 Days: 1,235 pcs.
Leadtime: 33 Weeks **
Total Price:
2.73 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7251 €
10 pcs.
2.5109 €
50 pcs.
2.2610 €
100 pcs.
2.0349 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, 293774-1, TE Connectivity
Standard circular connector, Wire-to-Panel, 7 Position, Wire & Cable, Power & Signal, Panel Mount, PA, A Polarization Code, PA.
Technical specifications
Ausführung | Stecker | |
Gehäusematerial | PA | |
Kontaktanschluss | Crimpanschluss | |
Leiterquerschnitt | 1,5-2,5 mm² | |
Montage | Panelmontage | |
Orientierung | gerade | |
Polzahl | 7-polig |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85472000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |