3-1437719-0 | TE Connectivity

Jack, 3 pole, solder cup, screw locking, straight, 3-1437719-0

Order No.: 38P6685
EAN: 4099889721621
MPN:
3-1437719-0
3-1437719-0 TE Connectivity Other Circular Connectors Image 1
3-1437719-0 TE Connectivity Other Circular Connectors Image 2
3-1437719-0 TE Connectivity Other Circular Connectors Image 3
Image may differ
Unit Price (€ / pc.)
47.8023 € *
Available: 0 pcs.
Available in 5 Days: 7 pcs.
Leadtime: 18 Weeks **
Total Price:
47.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
47.8023 €

standard circular connector, 3-1437719-0, TE Connectivity

Prewired: Yes, Connector System: Cable-to-Cable, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Circular Connector Type: Receptacle, Number of Positions: 3, Number of Power Positions: 0, Number of Signal Positions: 3, Contacts Preloaded: Yes, Operating Voltage: 60 VAC, Environmental Protection Type: Sealed, Shell Plating Material: Nickel, Shell Base Material: CuZn, Circular Connector Insulation Material Type: PBT, Hermetically Sealed: No, Contact Current Rating (Max): 3 A, Reverse Gender: Yes, Contact Layout Arrangement: Circular, Circular Connector Contact Type: Socket, Mating Retention: With, Assembly Length: 38 mm, Wire Size: 24 AWG, Wire Size: 0.25 mm², Operating Temperature Range: -40 – 80 °C, Circuit Application: Signal, Shielded: No, UL Flammability Rating: UL 94V-2, Packaging Quantity: 25

Technical specifications
Version Buchse
Cable cross-section 0,25 mm²
Pin number 3-polig
Orientation gerade
Contact connection Lötkelch
Type of locking Schraubverriegelung
Cable diameter 5 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface vergoldet
Shell Material Messing
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei