3-2172065-2 | TE Connectivity

Plug, 4 pole, solder connection, screw locking, angled, 3-2172065-2

Order No.: 38P6550
EAN: 4099889720686
MPN:
3-2172065-2
3-2172065-2 TE Connectivity Other Circular Connectors Image 1
3-2172065-2 TE Connectivity Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
23.4430 € *
Available: 0 pcs.
Available in 5 Days: 221 pcs.
Leadtime: 17 Weeks **
Total Price:
210.99 € *
Price list
Quantity
Price per unit*
9 pcs.
23.4430 €
20 pcs.
23.0027 €
*incl. VAT plus shipping costs
**Subject to prior sale

standard circular connector, 3-2172065-2, TE Connectivity

Product Type: Connector, Connector System: Wire-to-Board, Sealable: Yes, Circular Connector Type: Receptacle, Shell Type: Metal, Number of Positions: 4, Number of Power Positions: 0, Number of Signal Positions: 4, Contacts Preloaded: Yes, EMI & RFI Protection & Suppression Type: Shielding, Shell Plating Material: Nickel, Shell Base Material: Brass, Circular Connector Insulation Material Type: Polyamide, Contact Current Rating (Max): 4 A, Reverse Gender: Yes, Contact Layout Arrangement: Circular, Circular Connector Contact Type: Pin, Connector Mounting Type: Panel Mount, Polarization Code: D, Mating Alignment Type: Keyed, Mating Retention: With, Circular Connector Shell Size: 12, IP Dust Sealing Level: 6, Operating Temperature Range: -40 – 80 °C, Circuit Application: Signal, Shielded: Yes

Technical specifications
Version Stecker
Additional parts bestückt
Shell Material Messing
Contact connection Lötanschluss
contact surface verzinnt
Assembly Leiterplattenmontage
Orientation abgewinkelt
Pin number 4-polig
Type of locking Schraubverriegelung
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes