3-2172086-2 | TE Connectivity

Plug, 4 pole, solder connection, screw locking, angled, 3-2172086-2

Order No.: 38P6549
EAN: 4099889720679
MPN:
3-2172086-2
3-2172086-2 TE Connectivity Other Circular Connectors Image 1
3-2172086-2 TE Connectivity Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
19.4803 € *
Available in 5 Days: 176 pcs. - if ordered today
Total Price:
292.20 € *
Price list
Quantity
Price per unit*
15 pcs.
19.4803 €
25 pcs.
19.1233 €
*incl. VAT plus shipping costs
Subject to prior sale

standard circular connector, 3-2172086-2, TE Connectivity

Product Type: Connector, Connector System: Wire-to-Board, Sealable: Yes, Circular Connector Type: Plug, Shell Type: Metal, Number of Positions: 4, Number of Power Positions: 0, Number of Signal Positions: 4, Contacts Preloaded: Yes, Shell Plating Material: Nickel, Shell Base Material: Brass, Circular Connector Insulation Material Type: Polyamide, Contact Current Rating (Max): 4 A, Reverse Gender: Yes, Contact Layout Arrangement: Circular, Circular Connector Contact Type: Pin, Connector Mounting Type: Panel Mount, Polarization Code: D, Mating Alignment Type: Keyed, Mating Retention: With, Circular Connector Shell Size: 12, IP Dust Sealing Level: 6, Operating Temperature Range: -40 – 80 °C, Circuit Application: Signal, Shielded: No

Technical specifications
Filter Property Value
Version plug
Pin number 4 pole
Orientation angled
Contact connection solder connection
Type of locking screw locking
Assembly PCB mounting
Additional parts equipped
contact surface gold-plated
Shell Material brass
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No