4-2172063-2 | TE Connectivity

Plug, 5 pole, solder connection, screw locking, angled, 4-2172063-2

Order No.: 38P6548
EAN: 4099889720662
MPN:
4-2172063-2
4-2172063-2 TE Connectivity Other Circular Connectors Image 1
4-2172063-2 TE Connectivity Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
21.5390 € *
Available in 5 Days: 485 pcs. - if ordered today
Total Price:
215.39 € *
Price list
Quantity
Price per unit*
10 pcs.
21.5390 €
22 pcs.
21.1463 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug, 4-2172063-2, TE Connectivity

Product Type: Connector, Connector System: Wire-to-Board, Sealable: Yes, Circular Connector Type: Plug, Shell Type: Metal, Number of Positions: 5, Number of Power Positions: 0, Number of Signal Positions: 5, Contacts Preloaded: Yes, EMI & RFI Protection Type: Shielding, Shell Plating Material: Nickel, Shell Base Material: Brass, Circular Connector Insulation Material Type: Polyamide, Contact Current Rating (Max): 4 A, Reverse Gender: Yes, Contact Layout Arrangement: Circular, Circular Connector Contact Type: Pin, Connector Mounting Type: Panel Mount, Polarization Code: B, Mating Alignment Type: Keyed, Mating Retention: With, Circular Connector Shell Size: 12, IP Dust Sealing Level: 6, Operating Temperature Range: -40 – 80 °C, Circuit Application: Signal, Shielded: Yes

Technical specifications
Filter Property Value
Version plug
Pin number 5 pole
Orientation angled
Contact connection solder connection
Type of locking screw locking
Assembly PCB mounting
Additional parts equipped
contact surface gold-plated
Shell Material brass
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No