5-1437719-7 | TE Connectivity

Socket, 4 pole, solder connection, screw locking, angled, 5-1437719-7

Order No.: 38P6694
EAN: 4099889721683
MPN:
5-1437719-7
5-1437719-7 TE Connectivity Other Circular Connectors Image 1
5-1437719-7 TE Connectivity Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
30.2498 € *
Available: 0 pcs.
Available in 5 Days: 125 pcs.
Leadtime: 18 Weeks **
Total Price:
30.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.2498 €

Socket, 5-1437719-7, TE Connectivity

Product Type: Connector, Connector System: Wire-to-Board, Sealable: Yes, Circular Connector Type: Receptacle, Shell Type: Metal, Number of Positions: 4, Number of Power Positions: 0, Number of Signal Positions: 4, Contacts Preloaded: Yes, Operating Voltage: 60 VAC, Environmental Protection Type: Sealed, Shell Plating Material: Nickel, Shell Base Material: CuZn, Circular Connector Insulation Material Type: PBT, Hermetically Sealed: No, Contact Current Rating (Max): 3 A, Reverse Gender: Yes, Contact Layout Arrangement: Circular, Circular Connector Contact Type: Socket, Connector Mounting Type: Panel Mount, Polarization Code: A, Mating Alignment Type: Keyed, Mating Retention: With, Assembly Length: 19.2 mm, Operating Temperature Range: -40 – 80 °C, Circuit Application: Signal, Shielded: No, UL Flammability Rating: UL 94V-2, Packaging Quantity: 25

Technical specifications
Version Buchse
Additional parts bestückt
Shell Material Messing
Contact connection Lötanschluss
contact surface vergoldet
Cable cross-section 0,25 mm²
Assembly Leiterplattenmontage
Orientation abgewinkelt
Pin number 4-polig
Type of locking Schraubverriegelung
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei