5-2172071-2 | TE Connectivity

Socket, 8 pole, solder connection, bayonet locking, straight, 5-2172071-2

Order No.: 38P6495
EAN: 4099889720525
MPN:
5-2172071-2
5-2172071-2 TE Connectivity Other Circular Connectors Image 1
5-2172071-2 TE Connectivity Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
32.9392 € *
Available: 0 pcs.
Available in 5 Days: 6 pcs.
Leadtime: 39 Weeks **
Total Price:
3,293.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
32.9392 €

Socket, 5-2172071-2, TE Connectivity

Product Type: Connector, Connector System: Wire-to-Board, Sealable: Yes, Circular Connector Type: Receptacle, Shell Type: Metal, Number of Positions: 8, Number of Power Positions: 0, Number of Signal Positions: 8, Contacts Preloaded: Yes, Shell Plating Material: Nickel, Shell Base Material: Brass, Circular Connector Insulation Material Type: Polyamide, Contact Current Rating (Max): 2 A, Reverse Gender: Yes, Contact Layout Arrangement: Circular, Circular Connector Contact Type: Socket, Connector Mounting Type: Panel Mount, Polarization Code: A, Mating Alignment Type: Keyed, Mating Retention: With, Circular Connector Shell Size: 12, IP Dust Sealing Level: 6, Operating Temperature Range: -40 – 80 °C, Circuit Application: Signal, Shielded: No

Technical specifications
Version Buchse
Additional parts bestückt
Shell Material Messing
Contact connection Lötanschluss
contact surface vergoldet
Assembly Leiterplattenmontage
Orientation gerade
Pin number 8-polig
Type of locking Bajonettverriegelung
Logistics
Country of origin IN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei