5-2172077-2 | TE Connectivity

Socket, 8 pole, solder connection, bayonet locking, angled, 5-2172077-2

Order No.: 38P6494
EAN: 4099889720518
MPN:
5-2172077-2
TE Connectivity
5-2172077-2 TE Connectivity Other Circular Connectors Image 1
5-2172077-2 TE Connectivity Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
42.5306 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
42.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6 pcs.
42.5306 €

standard circular connector, 5-2172077-2, TE Connectivity

Product Type: Connector, Connector System: Wire-to-Board, Sealable: Yes, Circular Connector Type: Receptacle, Shell Type: Metal, Number of Positions: 8, Number of Power Positions: 0, Number of Signal Positions: 8, Contacts Preloaded: Yes, EMI & RFI Protection & Suppression Type: Shielding, Shell Plating Material: Nickel, Shell Base Material: Brass, Circular Connector Insulation Material Type: Polyamide, Contact Current Rating (Max): 2 A, Reverse Gender: Yes, Contact Layout Arrangement: Circular, Circular Connector Contact Type: Socket, Connector Mounting Type: Panel Mount, Polarization Code: A, Mating Alignment Type: Keyed, Mating Retention: With, Circular Connector Shell Size: 12, Operating Temperature Range: -40 – 80 °C, Circuit Application: Signal, Shielded: Yes

Technical specifications
Ausführung Buchse
Bestückung bestückt
Gehäusematerial Messing
Kontaktanschluss Lötanschluss
Kontaktoberfläche vergoldet
Montage Leiterplattenmontage
Orientierung abgewinkelt
Polzahl 8-polig
Verriegelung Bajonettverriegelung
Logistics
Ursprungsland IN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei