5-2172080-2 | TE Connectivity

Plug, 8 pole, solder connection, bayonet locking, straight, 5-2172080-2

Order No.: 38P6546
EAN: 4099889720648
MPN:
5-2172080-2
5-2172080-2 TE Connectivity Other Circular Connectors Image 1
5-2172080-2 TE Connectivity Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
37.7111 € *
Available in 5 Days: 193 pcs. - if ordered today
Total Price:
37.71 € *
Price list
Quantity
Price per unit*
1 pcs.
37.7111 €
2 pcs.
35.2835 €
5 pcs.
33.1415 €
10 pcs.
30.8091 €
*incl. VAT plus shipping costs
Subject to prior sale

standard circular connector, 5-2172080-2, TE Connectivity

Product Type: Connector, Connector System: Wire-to-Board, Sealable: Yes, Circular Connector Type: Receptacle, Shell Type: Metal, Number of Positions: 8, Number of Power Positions: 0, Number of Signal Positions: 8, Contacts Preloaded: Yes, Shell Plating Material: Nickel, Shell Base Material: Brass, Circular Connector Insulation Material Type: Polyamide, Contact Current Rating (Max): 2 A, Reverse Gender: Yes, Contact Layout Arrangement: Circular, Circular Connector Contact Type: Pin, Connector Mounting Type: Panel Mount, Polarization Code: A, Mating Alignment Type: Keyed, Mating Retention: With, Circular Connector Shell Size: 12, IP Dust Sealing Level: 6, Operating Temperature Range: -40 – 80 °C, Circuit Application: Signal, Shielded: Yes

Technical specifications
Filter Property Value
Version plug
Pin number 8 pole
Orientation straight
Contact connection solder connection
Type of locking bayonet locking
Assembly PCB mounting
Additional parts equipped
contact surface gold-plated
Shell Material brass
Logistics
Property Value
Country of origin IN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes