5-2271140-2 | TE Connectivity

Plug, 8 pole, solder connection, quick locking, straight, 5-2271140-2

Order No.: 38P6412
EAN: 4099889720235
MPN:
5-2271140-2
5-2271140-2 TE Connectivity Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
39.6627 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
237.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6 pcs.
39.6627 €

Plug, 5-2271140-2, TE Connectivity

Product Type: Connector, Connector System: Wire-to-Board, Sealable: Yes, Circular Connector Type: Plug, Shell Type: Metal, Keying: A, Number of Positions: 8, Number of Power Positions: 0, Number of Signal Positions: 8, Contacts Preloaded: Yes, Shell Plating Material: Nickel, Shell Base Material: Brass, Circular Connector Insulation Material Type: Polyamide, Contact Current Rating (Max): 2 A, Reverse Gender: Yes, Contact Layout Arrangement: Circular, Circular Connector Contact Type: Pin, Connector Mounting Type: Panel Mount, Polarization Code: A, Mating Alignment Type: Keyed, Mating Retention: With, Alignment Keyed: 45°, Operating Temperature Range: -40 – 80 °C, Circuit Application: Signal, Shielded: No

Technical specifications
Version Stecker
Additional parts bestückt
Shell Material Messing
Contact connection Lötanschluss
contact surface vergoldet
Assembly Leiterplattenmontage
Orientation gerade
Pin number 8-polig
Type of locking Schnellverriegelung
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei