6-1437719-5 | TE Connectivity

Plug, 5 pole, solder connection, screw locking, straight, 6-1437719-5

Order No.: 38P6698
EAN: 4099889721706
MPN:
6-1437719-5
6-1437719-5 TE Connectivity Other Circular Connectors Image 1
6-1437719-5 TE Connectivity Other Circular Connectors Image 2
6-1437719-5 TE Connectivity Other Circular Connectors Image 3
Image may differ
Unit Price (€ / pc.)
30.4402 € *
Available: 0 pcs.
Available in 5 Days: 107 pcs.
Leadtime: 18 Weeks **
Total Price:
30.44 € *
Price list
Quantity
Price per unit*
1 pcs.
30.4402 €
10 pcs.
28.0007 €
25 pcs.
25.2042 €
50 pcs.
22.6814 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug, 6-1437719-5, TE Connectivity

Product Type: Connector, Connector System: Cable-to-Cable, Sealable: Yes, Circular Connector Type: Plug, Shell Type: Metal, Number of Positions: 5, Number of Power Positions: 0, Number of Signal Positions: 5, Contacts Preloaded: Yes, Operating Voltage: 60 VAC, Environmental Protection Type: Sealed, Shell Plating Material: Nickel, Shell Base Material: CuZn, Circular Connector Insulation Material Type: PBT, Hermetically Sealed: No, Contact Current Rating (Max): 3 A, Reverse Gender: Yes, Contact Layout Arrangement: Circular, Circular Connector Contact Type: Pin, Connector Mounting Type: Panel Mount, Mating Retention: With, Assembly Length: 22.5 mm, Operating Temperature Range: -40 – 80 °C, Circuit Application: Signal, Shielded: No, UL Flammability Rating: UL 94V-2, Packaging Quantity: 25

Technical specifications
Version Stecker
Additional parts bestückt
Shell Material Messing
Contact connection Lötanschluss
Cable cross-section 0,25 mm²
Assembly Leiterplattenmontage
Orientation gerade
Pin number 5-polig
Type of locking Schraubverriegelung
Logistics
Country of origin CZ
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei