6-2271111-2 | TE Connectivity

Plug, 12 pole, solder connection, screw locking, straight, 6-2271111-2

Order No.: 38P6447
EAN: 4099889720396
MPN:
6-2271111-2
6-2271111-2 TE Connectivity Other Circular Connectors Image 1
6-2271111-2 TE Connectivity Other Circular Connectors Image 2
6-2271111-2 TE Connectivity Other Circular Connectors Image 3
Image may differ
Unit Price (€ / pc.)
63.7245 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
63.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
63.7245 €

standard circular connector, 6-2271111-2, TE Connectivity

Product Type: Connector, Connector System: Wire-to-Board,Wire-to-Wire, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Circular Connector Type: Plug, Number of Positions: 12, Number of Power Positions: 0, Number of Signal Positions: 12, Contacts Preloaded: Yes, EMI & RFI Protection & Suppression Type: Shielding, Shell Plating Material: Nickel, Shell Base Material: Zinc Alloy, Circular Connector Insulation Material Type: Polyamide 66 GF25, Contact Current Rating (Max): 1.5 A, Reverse Gender: Yes, Contact Layout Arrangement: Circular, Circular Connector Contact Type: Pin, Polarization Code: A, Mating Alignment Type: Keyed, Mating Retention: With, Circular Connector Shell Size: 12, Wire Size: 24 AWG, Wire Size: 0.25 mm², IP Dust Sealing Level: 6, Operating Temperature Range: -40 – 80 °C, Circuit Application: Signal, Shielded: Yes, Field Serviceable: Yes

Technical specifications
Version Stecker
Additional parts bestückt
Shell Material Messing
Contact connection Lötanschluss
contact surface vergoldet
Cable cross-section 0,25 mm²
Assembly Leiterplattenmontage
Orientation gerade
Pin number 12-polig
Type of locking Schraubverriegelung
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei