6-2271116-2 | TE Connectivity

Jack, 12 pole, solder connection, screw locking, straight, 6-2271116-2

Order No.: 38P6443
EAN: 4099889720358
MPN:
6-2271116-2
6-2271116-2 TE Connectivity Other Circular Connectors Image 1
6-2271116-2 TE Connectivity Other Circular Connectors Image 2
6-2271116-2 TE Connectivity Other Circular Connectors Image 3
Image may differ
Unit Price (€ / pc.)
26.6798 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
2,667.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
26.6798 €

standard circular connector, 6-2271116-2, TE Connectivity

Assembly Requirement: Factory Assembled, Connector System: Wire-to-Wire, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Circular Connector Type: Receptacle, Number of Positions: 12, Number of Power Positions: 0, Number of Signal Positions: 12, Contacts Preloaded: Yes, EMI & RFI Protection & Suppression Type: Shielding, Circular Connector Insulation Material Type: PA, Hermetically Sealed: Yes, Contact Current Rating (Max): 2 A, Reverse Gender: Yes, Circular Connector Contact Type: Socket, Polarization Code: A, Mating Alignment Type: 1 Key, Mating Retention: With, Circular Connector Shell Size: 20, Wire Size: 26 – 24 AWG, Wire Size: 0.14 – 0.25 mm², 0.14 – 0.25 mm², IP Dust Sealing Level: 6, Operating Temperature Range: -40 – 85 °C, Circuit Application: Signal, Shielded: No, Field Serviceable: Yes

Technical specifications
Version Buchse
Additional parts bestückt
Shell Material Messing
Contact connection Lötanschluss
contact surface vergoldet
Cable cross-section 0,25 mm²
Assembly Leiterplattenmontage
Orientation gerade
Pin number 12-polig
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei