6-2271122-2 | TE Connectivity

Plug, 12 pole, solder connection, screw locking, angled, 6-2271122-2

Order No.: 38P6448
EAN: 4099889720402
MPN:
6-2271122-2
6-2271122-2 TE Connectivity Other Circular Connectors Image 1
6-2271122-2 TE Connectivity Other Circular Connectors Image 2
6-2271122-2 TE Connectivity Other Circular Connectors Image 3
Image may differ
Unit Price (€ / pc.)
53.5143 € *
Available: 0 pcs.
Leadtime: 39 Weeks **
Total Price:
53.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
53.5143 €

Plug, 6-2271122-2, TE Connectivity

Product Type: Connector, Connector System: Wire-to-Board,Wire-to-Wire, Sealable: Yes, Circular Connector Type: Plug, Shell Type: Plastic, Number of Positions: 12, Number of Power Positions: 0, Number of Signal Positions: 12, Contacts Preloaded: Yes, Shell Base Material: PBT, Circular Connector Insulation Material Type: Polyamide 66 GF25, Reverse Gender: No, Contact Layout Arrangement: Circular, Circular Connector Contact Type: Pin, Polarization Code: A, Mating Alignment Type: Keyed, Mating Retention: With, Circular Connector Shell Size: 12, Wire Size: 0.25 mm², Wire Size: 24 AWG, IP Dust Sealing Level: 6, Shielded: No, Field Serviceable: Yes

Technical specifications
Version Stecker
Additional parts bestückt
Shell Material Messing
Contact connection Lötanschluss
contact surface vergoldet
Cable cross-section 0,25 mm²
Assembly Leiterplattenmontage
Orientation abgewinkelt
Pin number 12-polig
Type of locking Schraubverriegelung
Logistics
Country of origin US
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei