6-2271129-2 | TE Connectivity

Jack, 12 pole, solder connection, screw locking, angled, 6-2271129-2

Order No.: 38P6451
EAN: 4099889720426
MPN:
6-2271129-2
6-2271129-2 TE Connectivity Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
85.8704 € *
Available: 0 pcs.
Available in 5 Days: 62 pcs.
Leadtime: 22 Weeks **
Total Price:
85.87 € *
Price list
Quantity
Price per unit*
1 pcs.
85.8704 €
2 pcs.
82.4313 €
5 pcs.
78.3139 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket, 6-2271129-2, TE Connectivity

Product Type: Connector, Connector System: Wire-to-Board,Wire-to-Wire, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Circular Connector Type: Receptacle, Number of Positions: 12, Number of Power Positions: 0, Number of Signal Positions: 12, Contacts Preloaded: Yes, EMI & RFI Protection Type: Shielding, Shell Plating Material: Nickel, Shell Base Material: Zinc Alloy, Circular Connector Insulation Material Type: Polyamide 66 GF25, Contact Current Rating (Max): 1.5 A, Reverse Gender: Yes, Contact Layout Arrangement: Circular, Circular Connector Contact Type: Socket, Polarization Code: A, Mating Alignment Type: Keyed, Mating Retention: With, Circular Connector Shell Size: 12, Wire Size: 0.25 mm², Wire Size: 24 AWG, Operating Temperature Range: -40 – 80 °C, Circuit Application: Signal, Shielded: Yes

Technical specifications
Version Buchse
Additional parts bestückt
Shell Material Messing
Contact connection Lötanschluss
contact surface vergoldet
Cable cross-section 0,25 mm²
Assembly Leiterplattenmontage
Orientation abgewinkelt
Pin number 12-polig
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei