6-2271134-2 | TE Connectivity

Plug, 12 pole, solder connection, screw locking, 6-2271134-2

Order No.: 38P6453
EAN: 4099889720440
MPN:
6-2271134-2
6-2271134-2 TE Connectivity Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
28.4767 € *
Available: 0 pcs.
Available in 5 Days: 173 pcs.
Leadtime: 42 Weeks **
Total Price:
854.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30 pcs.
28.4767 €

standard circular connector, 6-2271134-2, TE Connectivity

Product Type: Connector, Connector System: Wire-to-Wire, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Circular Connector Type: Receptacle, Number of Positions: 12, Number of Power Positions: 0, Number of Signal Positions: 12, Contacts Preloaded: Yes, Shell Plating Material: Nickel, Shell Base Material: Zinc Alloy, Circular Connector Insulation Material Type: Polyamide 66 GF25, Contact Current Rating (Max): 1.5 A, Reverse Gender: Yes, Contact Layout Arrangement: Circular, Circular Connector Contact Type: Pin, Connector Mounting Type: Panel Mount, Polarization Code: A, Mating Alignment Type: Keyed, Mating Retention: With, Circular Connector Shell Size: 12, Wire Size: 26 AWG, Wire Size: .14 mm², Operating Temperature Range: -40 – 80 °C, Circuit Application: Signal, Shielded: No

Technical specifications
Version Stecker
Additional parts bestückt
Shell Material Messing
Contact connection Lötanschluss
contact surface vergoldet
Cable cross-section 0,14 mm²
Assembly Leiterplattenmontage
Pin number 12-polig
Type of locking Schraubverriegelung
Logistics
Country of origin US
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei