6-2271137-2 | TE Connectivity

Socket, 12 pole, solder connection, screw locking, 6-2271137-2

Order No.: 38P6452
EAN: 4099889720433
MPN:
6-2271137-2
6-2271137-2 TE Connectivity Other Circular Connectors Image 1
6-2271137-2 TE Connectivity Other Circular Connectors Image 2
6-2271137-2 TE Connectivity Other Circular Connectors Image 3
Image may differ
Unit Price (€ / pc.)
58.6432 € *
Available: 0 pcs.
Leadtime: 42 Weeks **
Total Price:
58.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
58.6432 €

Socket, 6-2271137-2, TE Connectivity

Product Type: Connector, Connector System: Wire-to-Wire, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Circular Connector Type: Receptacle, Number of Positions: 12, Number of Power Positions: 0, Number of Signal Positions: 12, Contacts Preloaded: Yes, Shell Plating Material: Nickel, Shell Base Material: Zinc Alloy, Circular Connector Insulation Material Type: Polyamide 66 GF25, Contact Current Rating (Max): 1.5 A, Reverse Gender: Yes, Contact Layout Arrangement: Circular, Circular Connector Contact Type: Socket, Connector Mounting Type: Panel Mount, Polarization Code: A, Mating Alignment Type: Keyed, Mating Retention: With, Circular Connector Shell Size: 12, Wire Size: 0.14 mm², Wire Size: 26 AWG, IP Dust Sealing Level: 6, Operating Temperature Range: -40 – 80 °C, Circuit Application: Signal, Shielded: No

Technical specifications
Version Buchse
Additional parts bestückt
Shell Material Messing
Contact connection Lötanschluss
contact surface vergoldet
Cable cross-section 0,14 mm²
Assembly Leiterplattenmontage
Pin number 12-polig
Type of locking Schraubverriegelung
Logistics
Country of origin MX
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei