6-2271140-2 | TE Connectivity

Plug, 12 pole, solder connection, screw locking, straight, 6-2271140-2

Order No.: 38P6445
EAN: 4099889720372
MPN:
6-2271140-2
6-2271140-2 TE Connectivity Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
59.1668 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
236.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4 pcs.
59.1668 €

Socket, 6-2271140-2, TE Connectivity

Product Type: Connector, Connector System: Wire-to-Board, Sealable: Yes, Connector & Contact Terminates To: Printed Circuit Board, Circular Connector Type: Receptacle, Number of Positions: 12, Number of Power Positions: 0, Contacts Preloaded: Yes, Shell Plating Material: Nickel, Shell Base Material: Zinc Alloy, Circular Connector Insulation Material Type: Polyamide 66 GF25, Hermetically Sealed: No, Contact Current Rating (Max): 2 A, Reverse Gender: Yes, Contact Layout Arrangement: Circular, Circular Connector Contact Type: Pin, Polarization Code: A, Mating Alignment Type: Keyed, Mating Retention: With, Circular Connector Shell Size: 12, IP Dust Sealing Level: 6, Operating Temperature Range: -40 – 85 °C, Circuit Application: Signal, Shielded: No

Technical specifications
Version Stecker
Additional parts bestückt
Shell Material Zinkdruckguss
Contact connection Lötanschluss
contact surface vergoldet
Assembly Leiterplattenmontage
Orientation gerade
Pin number 12-polig
Type of locking Schraubverriegelung
Logistics
Country of origin MX
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei