6-2271143-2 | TE Connectivity

Panel socket, 12 pole, solder connection, screw locking, straight, 6-2271143-2

Order No.: 38P6449
EAN: 4099889720419
MPN:
6-2271143-2
6-2271143-2 TE Connectivity Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
44.8987 € *
Available: 0 pcs.
Available in 5 Days: 219 pcs.
Leadtime: 13 Weeks **
Total Price:
224.49 € *
Price list
Quantity
Price per unit*
5 pcs.
44.8987 €
11 pcs.
44.0657 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket, 6-2271143-2, TE Connectivity

Product Type: Connector, Connector System: Wire-to-Board, Sealable: Yes, Circular Connector Type: Receptacle, Shell Type: Metal, Number of Positions: 12, Number of Power Positions: 0, Number of Signal Positions: 12, Contacts Preloaded: Yes, Shell Plating Material: Nickel, Shell Base Material: Zinc Alloy, Circular Connector Insulation Material Type: Polyamide 66 GF25, Contact Current Rating (Max): 1.5 A, Reverse Gender: Yes, Contact Layout Arrangement: Circular, Circular Connector Contact Type: Socket, Connector Mounting Type: Panel Mount, Polarization Code: A, Mating Alignment Type: Keyed, Mating Retention: With, Circular Connector Shell Size: 12, Alignment Keyed: 45°, Operating Temperature Range: -40 – 80 °C, Circuit Application: Signal, Shielded: No

Technical specifications
Version Einbaubuchse
Additional parts bestückt
Shell Material Zinkdruckguss
Contact connection Lötanschluss
contact surface vergoldet
Assembly Leiterplattenmontage
Orientation gerade
Pin number 12-polig
Type of locking Schraubverriegelung
Logistics
Country of origin US
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei