7-1437719-2 | TE Connectivity

Panel socket, 5 pole, solder connection, screw locking, straight, 7-1437719-2

Order No.: 38P6701
EAN: 4099889721737
MPN:
7-1437719-2
7-1437719-2 TE Connectivity Other Circular Connectors Image 1
7-1437719-2 TE Connectivity Other Circular Connectors Image 2
7-1437719-2 TE Connectivity Other Circular Connectors Image 3
Image may differ
Unit Price (€ / pc.)
29.3216 € *
Available: 0 pcs.
Available in 5 Days: 473 pcs.
Leadtime: 18 Weeks **
Total Price:
29.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.3216 €

Socket, 7-1437719-2, TE Connectivity

Product Type: Connector, Connector System: Wire-to-Board, Sealable: Yes, Circular Connector Type: Receptacle, Shell Type: Metal, Number of Positions: 5, Number of Power Positions: 0, Number of Signal Positions: 5, Contacts Preloaded: Yes, Operating Voltage: 60 VAC, Shell Plating Material: Nickel, Shell Base Material: CuZn, Circular Connector Insulation Material Type: PBT, Hermetically Sealed: No, Contact Current Rating (Max): 3 A, Reverse Gender: Yes, Contact Layout Arrangement: Circular, Circular Connector Contact Type: Socket, Connector Mounting Type: Panel Mount, Mating Retention: With, Assembly Length: 15.5 mm, Operating Temperature Range: -40 – 80 °C, Circuit Application: Signal, Shielded: No, UL Flammability Rating: UL 94V-2, Packaging Quantity: 25

Technical specifications
Version Einbaubuchse
Additional parts bestückt
Shell Material Messing
Contact connection Lötanschluss
contact surface vergoldet
Cable cross-section 0,25 mm²
Assembly Leiterplattenmontage
Orientation gerade
Pin number 5-polig
Type of locking Schraubverriegelung
Logistics
Country of origin CZ
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei