8-1437719-4 | TE Connectivity

Panel plug, 4 pole, solder cup, screw locking, straight, 8-1437719-4

Order No.: 38P6705
EAN: 4099889721768
MPN:
8-1437719-4
8-1437719-4 TE Connectivity Other Circular Connectors Image 1
8-1437719-4 TE Connectivity Other Circular Connectors Image 2
8-1437719-4 TE Connectivity Other Circular Connectors Image 3
Image may differ
Unit Price (€ / pc.)
34.4862 € *
Available: 0 pcs.
Available in 5 Days: 285 pcs.
Leadtime: 18 Weeks **
Total Price:
34.49 € *
Price list
Quantity
Price per unit*
1 pcs.
34.4862 €
10 pcs.
31.7254 €
25 pcs.
28.5600 €
50 pcs.
25.7040 €
*incl. VAT plus shipping costs
**Subject to prior sale

standard circular connector, 8-1437719-4, TE Connectivity

Product Type: Connector, Connector System: Wire-to-Board, Sealable: Yes, Circular Connector Type: Plug, Shell Type: Metal, Number of Positions: 4, Number of Power Positions: 0, Number of Signal Positions: 4, Contacts Preloaded: Yes, Operating Voltage: 60 VAC, Shell Plating Material: Nickel, Shell Base Material: CuZn, Circular Connector Insulation Material Type: PBT, Hermetically Sealed: No, Contact Current Rating (Max): 3 A, Reverse Gender: Yes, Contact Layout Arrangement: Circular, Circular Connector Contact Type: Pin, Connector Mounting Type: Panel Mount, Mating Retention: With, Assembly Length: 24.4 mm, Wire Size: 24 AWG, Wire Size: 0.25 mm², Operating Temperature Range: -40 – 80 °C, Circuit Application: Signal, Shielded: No, UL Flammability Rating: UL 94V-2, Packaging Quantity: 25

Technical specifications
Version Einbaustecker
Additional parts bestückt
Shell Material Messing
Contact connection Lötkelch
contact surface vergoldet
Cable cross-section 0,25 mm²
Assembly Leiterplattenmontage
Orientation gerade
Pin number 4-polig
Type of locking Schraubverriegelung
Logistics
Country of origin AT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei