8-1437719-7 | TE Connectivity

Panel plug, 5 pole, solder cup, screw locking, straight, 8-1437719-7

Order No.: 38P6706
EAN: 4099889721775
MPN:
8-1437719-7
8-1437719-7 TE Connectivity Other Circular Connectors Image 1
8-1437719-7 TE Connectivity Other Circular Connectors Image 2
8-1437719-7 TE Connectivity Other Circular Connectors Image 3
Image may differ
Unit Price (€ / pc.)
29.8452 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
14,922.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
29.8452 €

standard circular connector, 8-1437719-7, TE Connectivity

Product Type: Connector, Connector System: Wire-to-Board, Sealable: Yes, Circular Connector Type: Plug, Shell Type: Metal, Number of Positions: 5, Number of Power Positions: 0, Number of Signal Positions: 5, Contacts Preloaded: Yes, Operating Voltage: 60 VAC, Shell Plating Material: Nickel, Shell Base Material: CuZn, Circular Connector Insulation Material Type: PBT, Hermetically Sealed: No, Contact Current Rating (Max): 3 A, Reverse Gender: Yes, Contact Layout Arrangement: Circular, Circular Connector Contact Type: Pin, Connector Mounting Type: Panel Mount, Mating Retention: With, Assembly Length: 24.4 mm, Wire Size: 24 AWG, Wire Size: 0.25 mm², Operating Temperature Range: -40 – 80 °C, Circuit Application: Signal, Shielded: No, UL Flammability Rating: UL 94V-2, Packaging Quantity: 25

Technical specifications
Version Einbaustecker
Additional parts bestückt
Shell Material Messing
Contact connection Lötkelch
contact surface vergoldet
Cable cross-section 0,25 mm²
Assembly Leiterplattenmontage
Orientation gerade
Pin number 5-polig
Type of locking Schraubverriegelung
Logistics
Country of origin AT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei