T4013019031-000 | TE Connectivity

Circular connector, 3 pole, screw connection, screw locking, angled, T4013019031-000

Order No.: 72P3675
EAN: 4099891708641
MPN:
T4013019031-000
Series: M8
T4013019031-000 TE Connectivity Other Circular Connectors Image 1
T4013019031-000 TE Connectivity Other Circular Connectors Image 2
T4013019031-000 TE Connectivity Other Circular Connectors Image 3
T4013019031-000 TE Connectivity Other Circular Connectors Image 4
T4013019031-000 TE Connectivity Other Circular Connectors Image 5
Image may differ
Unit Price (€ / pc.)
17.5525 € *
Available in 5 Days: 260 pcs. - if ordered today
Total Price:
17.55 € *
Price list
Quantity
Price per unit*
1 pcs.
17.5525 €
5 pcs.
16.6362 €
10 pcs.
15.5652 €
25 pcs.
14.1967 €
*incl. VAT plus shipping costs
Subject to prior sale

Circular connector, T4013019031-000, TE Connectivity

Standard circular connector, Wire-to-Wire, 3 Position, Sealable, Wire & Cable, Signal, Brass, A Polarization code, Polyamide 66 GF25.

Technical specifications
Filter Property Value
Version plug
Cable cross-section 0.14-0.25 mm²
Pin number 3 pole
Orientation angled
Contact connection screw connection
Type of locking screw locking
Assembly cable assembly
contact surface gold-plated
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No