T4033014031-000 | TE Connectivity
Circular connector, 3 pole, solder cup, screw locking, straight, T4033014031-000
Unit Price (€ / pc.)
11.8762 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Total Price:
11.88 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8762 €
10 pcs.
10.9242 €
50 pcs.
9.8294 €
100 pcs.
8.8536 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, T4033014031-000, TE Connectivity
Standard circular connector, Wire-to-Board, 3 Position, Sealable, Wire & Cable, Signal, Nickel, Brass, A Polarization code.
Technical specifications
Version | Buchse | |
Shell Material | PA | |
Contact connection | Lötkelch | |
contact surface | vergoldet | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 3-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |