T4070014041-001 | TE Connectivity
Circular connector, 4 pole, screw locking, straight, T4070014041-001
Unit Price (€ / pc.)
12.5188 € *
Available: 0 pcs.
Available in 5 Days: 14 pcs.
Leadtime: 24 Weeks **
Total Price:
12.52 € *
Price list
Quantity
Price per unit*
1 pcs.
12.5188 €
10 pcs.
11.5192 €
50 pcs.
10.3649 €
100 pcs.
9.3296 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, T4070014041-001, TE Connectivity
Standard circular connector, Wire-to-Board, 4 Position, Sealable, Wire & Cable, Signal, Nickel, Brass, A Polarization code.
Technical specifications
Version | Stecker | |
Shell Material | PA | |
contact surface | vergoldet | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 4-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |