T4073014041-001 | TE Connectivity

Circular connector, 4 pole, screw locking, straight, T4073014041-001

Order No.: 72P3735
EAN: 4099891708757
MPN:
T4073014041-001
Series: M8
T4073014041-001 TE Connectivity Other Circular Connectors Image 1
T4073014041-001 TE Connectivity Other Circular Connectors Image 2
T4073014041-001 TE Connectivity Other Circular Connectors Image 3
T4073014041-001 TE Connectivity Other Circular Connectors Image 4
T4073014041-001 TE Connectivity Other Circular Connectors Image 5
Image may differ
Unit Price (€ / pc.)
11.4240 € *
Available: 5 pcs.
Available in 5 Days: 495 pcs. - if ordered today
Total Price:
11.42 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4240 €
5 pcs.
10.8290 €
10 pcs.
10.1388 €
25 pcs.
9.2344 €
*incl. VAT plus shipping costs
Subject to prior sale

Circular connector, T4073014041-001, TE Connectivity

Standard circular connector, Wire-to-Board, 4 Position, Sealable, Wire & Cable, Signal, Nickel, Brass, A Polarization code.

Technical specifications
Filter Property Value
Version socket
Pin number 4 pole
Orientation straight
Type of locking screw locking
Assembly panel mounting
contact surface gold-plated
Shell Material PA
Logistics
Property Value
Country of origin CN
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No