T4110001041-000 | TE Connectivity
Jack, 4 pole, screw connection, screw locking, straight, T4110001041-000
Order No.: 38P6636
EAN: 4099889721300
MPN:
T4110001041-000
Unit Price (€ / pc.)
6.9615 € *
Available: 0 pcs.
Available in 5 Days: 280 pcs.
Leadtime: 23 Weeks **
Total Price:
6.96 € *
Price list
Quantity
Price per unit*
15 pcs.
6.9615 €
75 pcs.
5.8191 €
*incl. VAT plus shipping costs
**Subject to prior sale
M12 connector, T4110001041-000, TE Connectivity
The T4110001041-000 is a M12 screw connection that continues to fill the ongoing needs for sensor connection in industrial machinery and factory automation. This product also finds applications outside of their traditional industries where a compact reliable connection system with environmental protection is required.
Features
- Acutator-sensor plug connections for DeviceNet
- IO link and profibus
- Unshielded
- Number of positions: 4
- Sealable: Yes
- Connector style: receptacle
Technical specifications
Ausführung | Buchse | |
Gehäusematerial | PA | |
Kabeldurchmesser | 4 bis 6 mm | |
Kontaktanschluss | Schraubanschluss | |
Kontaktoberfläche | vergoldet | |
Leiterquerschnitt | 0,2-0,82 mm² | |
Montage | Kabelmontage | |
Orientierung | gerade | |
Polzahl | 4-polig | |
Verriegelung | Schraubverriegelung |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85366910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |