T4110001051-000 | TE Connectivity
Jack, 5 pole, screw connection, screw locking, straight, T4110001051-000
Order No.: 38P6638
EAN: 4099889721324
MPN:
T4110001051-000
Unit Price (€ / pc.)
7.8302 € *
Available: 0 pcs.
Available in 5 Days: 83 pcs.
Leadtime: 23 Weeks **
Total Price:
7.83 € *
Price list
Quantity
Price per unit*
15 pcs.
7.8302 €
70 pcs.
6.5331 €
*incl. VAT plus shipping costs
**Subject to prior sale
M12 connector, T4110001051-000, TE Connectivity
The T4110001051-000 is a M12 screw connection that continues to fill the ongoing needs for sensor connection in industrial machinery and factory automation. This product also finds applications outside of their traditional industries where a compact reliable connection system with environmental protection is required.
Features
- Acutator-sensor plug connections for DeviceNet
- IO link and profibus
- Unshielded
- Number of positions: 5
- Sealable: Yes
- Connector system: wire-to-wire
Technical specifications
Ausführung | Buchse | |
Gehäusematerial | PA | |
Kabeldurchmesser | 4 bis 6 mm | |
Kontaktanschluss | Schraubanschluss | |
Kontaktoberfläche | vergoldet | |
Leiterquerschnitt | 0,2-0,82 mm² | |
Montage | Kabelmontage | |
Orientierung | gerade | |
Polzahl | 5-polig | |
Verriegelung | Schraubverriegelung |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85366910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |