T4110002021-000 | TE Connectivity

Jack, 2 pole, screw connection, screw locking, straight, T4110002021-000

Order No.: 38P6635
EAN: 4099889721294
MPN:
T4110002021-000
T4110002021-000 TE Connectivity Other Circular Connectors Image 1
T4110002021-000 TE Connectivity Other Circular Connectors Image 2
T4110002021-000 TE Connectivity Other Circular Connectors Image 3
Image may differ
Unit Price (€ / pc.)
5.6763 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
5.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.6763 €

Socket, T4110002021-000, TE Connectivity

Assembly Type: Electrical Connector, Connector System: Wire-to-Wire, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Circular Connector Type: Receptacle, Factory Installed Backshell: No, Number of Positions: 2, Number of Power Positions: 0, Number of Signal Positions: 2, Contacts Preloaded: Yes, Operating Voltage: 250 VDC, O-Ring Material: Silicone, Shell Base Material: PBT, Circular Connector Insulation Material Type: Polyamide 66 GF25, Contact Current Rating (Max): 4 A, Reverse Gender: No, Circular Connector Contact Type: Socket, Mating Retention Type: Threaded Coupling, Polarization Code: A, Mating Alignment Type: Keyed, Circular Connector Shell Size: 20, Wire Size: 0.82 -0.2 mm², Wire Size: 18 – 24 AWG, IP Dust Sealing Level: 6, Operating Temperature Range: -40 – 85 °C, Durability Rating: 100 Cycles, Circuit Application: Signal, Shielded: No, UL Flammability Rating: HB, Packaging Quantity: 1, Field Serviceable: Yes

Technical specifications
Version Buchse
Additional parts bestückt
Shell Material PA
Cable diameter 4 bis 6 mm
Contact connection Schraubanschluss
Cable cross-section 0,2-0,82 mm²
Assembly Kabelmontage
Orientation gerade
Pin number 2-polig
Type of locking Schraubverriegelung
Logistics
Country of origin TW
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei