T4110012051-000 | TE Connectivity

Jack, 5 pole, screw connection, screw locking, straight, T4110012051-000

Order No.: 38P6600
EAN: 4099889720945
MPN:
T4110012051-000
T4110012051-000 TE Connectivity Other Circular Connectors Image 1
T4110012051-000 TE Connectivity Other Circular Connectors Image 2
T4110012051-000 TE Connectivity Other Circular Connectors Image 3
Image may differ
Unit Price (€ / pc.)
15.7913 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
15.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.7913 €

M12 connector, T4110012051-000, TE Connectivity

The T4110012051-000 is a M12 screw connection that continues to fill the ongoing needs for sensor connection in industrial machinery and factory automation. This product also finds applications outside of their traditional industries where a compact reliable connection system with environmental protection is required.

Features

  • Acutator-sensor plug connections for DeviceNet
  • IO link and profibus
  • Shielded
  • Number of positions: 5
  • Sealable: Yes
  • Connector system: wire-to-wire
Technical specifications
Version Buchse
Shell Material PA
Cable diameter 4 bis 6 mm
Contact connection Schraubanschluss
contact surface vergoldet
Cable cross-section 0,2-0,82 mm²
Assembly Kabelmontage
Orientation gerade
Pin number 5-polig
Type of locking Schraubverriegelung
Logistics
Country of origin TW
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei