T4110402031-000 | TE Connectivity
Circular connector, 3 pole, screw connection, screw locking, straight, T4110402031-000
Unit Price (€ / pc.)
9.2701 € *
Available: 0 pcs.
Available in 5 Days: 75 pcs.
Leadtime: 26 Weeks **
Total Price:
9.27 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2701 €
10 pcs.
8.5323 €
50 pcs.
7.6755 €
100 pcs.
6.9139 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, T4110402031-000, TE Connectivity
Standard circular connector, Wire-to-Wire, 3 Position, Sealable, Wire & Cable, Signal, Nickel, Brass, D Polarization code.
Technical specifications
Ausführung | Buchse | |
Gehäusematerial | PBT | |
Kontaktanschluss | Schraubanschluss | |
Kontaktoberfläche | vergoldet | |
Leiterquerschnitt | 0,2-0,82 mm² | |
Montage | Kabelmontage | |
Orientierung | gerade | |
Polzahl | 3-polig | |
Verriegelung | Schraubverriegelung |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366930 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |