T4110411041-000 | TE Connectivity

Circular connector, 4 pole, screw connection, screw locking, straight, T4110411041-000

Order No.: 72P3745
EAN: 4099891708849
MPN:
T4110411041-000
Series: M12
T4110411041-000 TE Connectivity Other Circular Connectors Image 1
T4110411041-000 TE Connectivity Other Circular Connectors Image 2
T4110411041-000 TE Connectivity Other Circular Connectors Image 3
T4110411041-000 TE Connectivity Other Circular Connectors Image 4
T4110411041-000 TE Connectivity Other Circular Connectors Image 5
Image may differ
Unit Price (€ / pc.)
17.8738 € *
Available in 5 Days: 44 pcs. - if ordered today
Total Price:
17.87 € *
Price list
Quantity
Price per unit*
1 pcs.
17.8738 €
5 pcs.
16.9456 €
10 pcs.
15.8508 €
25 pcs.
14.4585 €
*incl. VAT plus shipping costs
Subject to prior sale

Circular connector, T4110411041-000, TE Connectivity

Standard circular connector, Wire-to-Wire, 4 Position, Sealable, Wire & Cable, Signal, Nickel, Brass, B Polarization code.

Technical specifications
Filter Property Value
Version socket
Cable cross-section 0.2-0.82 mm²
Pin number 4 pole
Orientation straight
Contact connection screw connection
Type of locking screw locking
Assembly cable assembly
contact surface gold-plated
Shell Material PA
Logistics
Property Value
Country of origin CN
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No