T4110411051-000 | TE Connectivity

Jack, 5 pole, screw connection, screw locking, straight, T4110411051-000

Order No.: 38P6604
EAN: 4099889720983
MPN:
T4110411051-000
T4110411051-000 TE Connectivity Other Circular Connectors Image 1
T4110411051-000 TE Connectivity Other Circular Connectors Image 2
T4110411051-000 TE Connectivity Other Circular Connectors Image 3
Image may differ
Unit Price (€ / pc.)
17.3145 € *
Standard delivery time from the manufacturer is: 29 Weeks
Total Price:
17.31 € *
Price list
Quantity
Price per unit*
1 pcs.
17.3145 €
5 pcs.
16.4101 €
10 pcs.
15.3510 €
25 pcs.
13.9944 €
*incl. VAT plus shipping costs
Subject to prior sale

standard circular connector, T4110411051-000, TE Connectivity

Assembly Type: Electrical Connector, Connector System: Wire-to-Wire, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Circular Connector Type: Receptacle, Factory Installed Backshell: With, Number of Positions: 5, Number of Power Positions: 0, Number of Signal Positions: 5, Contacts Preloaded: Yes, Voltage: 250 Vrms, O-Ring Material: Silicone, Shell Plating Material: Nickel, Shell Base Material: Copper Alloy, Circular Connector Insulation Material Type: Polyamide 66 GF25, Contact Current Rating (Max): 4 A, Reverse Gender: No, Circular Connector Contact Type: Socket, Mating Retention Type: Threaded Coupling, Polarization Code: B, Mating Alignment Type: Keyed, Circular Connector Shell Size: 20, Wire Size: 18 – 24 AWG, Wire Size: 0.82 – 0.2 mm², IP Dust Sealing Level: 6, Operating Temperature Range: -40 – 85 °C, Durability Rating: 100 Cycles, Circuit Application: Signal, Shielded: Yes, UL Flammability Rating: HB, Position Locations Omitted: 0

Technical specifications
Filter Property Value
Version socket
Cable cross-section 0.2-0.82 mm²
Pin number 5 pole
Orientation straight
Contact connection screw connection
Type of locking screw locking
Cable diameter 4 to 6 mm
Assembly cable assembly
Additional parts equipped
contact surface gold-plated
Shell Material PA
Logistics
Property Value
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No