T4110511021-000 | TE Connectivity

Circular connector, 2 pole, screw connection, screw locking, straight, T4110511021-000

Order No.: 72P3752
EAN: 4099891708917
MPN:
T4110511021-000
Series: M12
T4110511021-000 TE Connectivity Other Circular Connectors Image 1
T4110511021-000 TE Connectivity Other Circular Connectors Image 2
T4110511021-000 TE Connectivity Other Circular Connectors Image 3
T4110511021-000 TE Connectivity Other Circular Connectors Image 4
T4110511021-000 TE Connectivity Other Circular Connectors Image 5
Image may differ
Unit Price (€ / pc.)
18.7901 € *
Available: 0 pcs.
Available in 5 Days: 198 pcs.
Leadtime: 25 Weeks **
Total Price:
18.79 € *
Price list
Quantity
Price per unit*
1 pcs.
18.7901 €
10 pcs.
17.2907 €
25 pcs.
15.5652 €
50 pcs.
14.0063 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector, T4110511021-000, TE Connectivity

Standard circular connector, Wire-to-Wire, 2 Position, Sealable, Wire & Cable, Signal, Nickel, Brass, D Polarization code.

Technical specifications
Version Buchse
Shell Material PA
Contact connection Schraubanschluss
contact surface vergoldet
Cable cross-section 0,2-0,82 mm²
Assembly Kabelmontage
Orientation gerade
Pin number 2-polig
Type of locking Schraubverriegelung
Logistics
Country of origin CN
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei