T4111012031-000 | TE Connectivity

Circular connector, 3 pole, screw connection, screw locking, straight, T4111012031-000

Order No.: 72P3761
EAN: 4099891708979
MPN:
T4111012031-000
Series: M12
T4111012031-000 TE Connectivity Other Circular Connectors Image 1
T4111012031-000 TE Connectivity Other Circular Connectors Image 2
T4111012031-000 TE Connectivity Other Circular Connectors Image 3
T4111012031-000 TE Connectivity Other Circular Connectors Image 4
T4111012031-000 TE Connectivity Other Circular Connectors Image 5
Image may differ
Unit Price (€ / pc.)
15.5414 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
15.54 € *
Price list
Quantity
Price per unit*
1 pcs.
15.5414 €
10 pcs.
14.3038 €
50 pcs.
12.8758 €
100 pcs.
11.5787 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector, T4111012031-000, TE Connectivity

Standard circular connector, Wire-to-Wire, 3 Position, Sealable, Wire & Cable, Signal, Nickel, Brass, A Polarization code.

Technical specifications
Version Stecker
Shell Material PA
Contact connection Schraubanschluss
contact surface vergoldet
Cable cross-section 0,2-0,82 mm²
Assembly Kabelmontage
Orientation gerade
Pin number 3-polig
Type of locking Schraubverriegelung
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei